


PNE20020EPX | |
|---|---|
DigiKey Part Number | 1727-7418-2-ND - Tape & Reel (TR) 1727-7418-1-ND - Cut Tape (CT) 1727-7418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020EPX |
Description | DIODE STD 200V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,50400 Kč | 65,04 Kč |
| 100 | 4,12580 Kč | 412,58 Kč |
| 500 | 3,09604 Kč | 1 548,02 Kč |
| 1 000 | 2,76323 Kč | 2 763,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33999 Kč | 7 019,97 Kč |
| 6 000 | 2,12658 Kč | 12 759,48 Kč |
| 9 000 | 2,01778 Kč | 18 160,02 Kč |
| 15 000 | 1,89551 Kč | 28 432,65 Kč |
| 21 000 | 1,82310 Kč | 38 285,10 Kč |
| 30 000 | 1,75269 Kč | 52 580,70 Kč |
| 75 000 | 1,60769 Kč | 120 576,75 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



