PMZB550UNEYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,90009 Kč
N-Channel 30 V 590mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 590mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006B-3
DFN0606 MOSFETs

PMZB550UNEYL

DigiKey Part Number
1727-2331-2-ND - Tape & Reel (TR)
1727-2331-1-ND - Cut Tape (CT)
1727-2331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZB550UNEYL
Description
MOSFET N-CH 30V 590MA DFN1006B-3
Customer Reference
Detailed Description
N-Channel 30 V 590mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
30.3 pF @ 15 V
FET Type
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN1006B-3
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
670mOhm @ 590mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3350LFB-7BDiodes Incorporated031-DMN3350LFB-7BTR-ND3,90009 KčSimilar
In-Stock: 0
Marketplace Stock: 635 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

635In Stock
Ships from Rochester Electronics, LLC