
DMN3350LFB-7B | |
|---|---|
DigiKey Part Number | 31-DMN3350LFB-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3350LFB-7B |
Description | MOSFET BVDSS: 25V~30V X1-DFN1006 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.6A (Ta) 600mW (Ta) Surface Mount X1-DFN1006-3 |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.1 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 38.4 pF @ 15 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 590mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,90009 Kč | 39 000,90 Kč |
| 20 000 | 3,69827 Kč | 73 965,40 Kč |
| Unit Price without VAT: | 3,90009 Kč |
|---|---|
| Unit Price with VAT: | 4,71911 Kč |


