Similar
Similar



PMZ950UPELYL | |
|---|---|
DigiKey Part Number | 1727-2599-2-ND - Tape & Reel (TR) 1727-2599-1-ND - Cut Tape (CT) 1727-2599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ950UPELYL |
Description | MOSFET P-CH 20V 500MA DFN1006-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,65620 Kč | 265,62 Kč |
| 500 | 1,96080 Kč | 980,40 Kč |
| 1 000 | 1,73611 Kč | 1 736,11 Kč |
| 2 000 | 1,54630 Kč | 3 092,60 Kč |
| 5 000 | 1,34051 Kč | 6 702,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21305 Kč | 12 130,50 Kč |
| 20 000 | 1,10580 Kč | 22 116,00 Kč |
| 30 000 | 1,05113 Kč | 31 533,90 Kč |
| 50 000 | 0,98969 Kč | 49 484,50 Kč |
| 70 000 | 0,95330 Kč | 66 731,00 Kč |
| 100 000 | 0,91793 Kč | 91 793,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






