

PMZ350UPEYL | |
---|---|
DigiKey Part Number | 1727-2320-2-ND - Tape & Reel (TR) 1727-2320-1-ND - Cut Tape (CT) 1727-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ350UPEYL |
Description | MOSFET P-CH 20V 1A DFN1006-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PMZ350UPEYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 127 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 3.125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,27000 Kč | 52,70 Kč |
50 | 3,78280 Kč | 189,14 Kč |
100 | 3,29950 Kč | 329,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,18787 Kč | 11 878,70 Kč |
20 000 | 1,07961 Kč | 21 592,20 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |