
PMX400UPZ | |
|---|---|
DigiKey Part Number | 1727-PMX400UPZTR-ND - Tape & Reel (TR) 1727-PMX400UPZCT-ND - Cut Tape (CT) 1727-PMX400UPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMX400UPZ |
Description | PMX400UP/SOT8013/DFN0603-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 900mA (Ta) 500mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
EDA/CAD Models | PMX400UPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 146 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


