Similar

PMV88ENEAR | |
|---|---|
DigiKey Part Number | 1727-8668-2-ND - Tape & Reel (TR) 1727-8668-1-ND - Cut Tape (CT) 1727-8668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV88ENEAR |
Description | MOSFET N-CH 60V 2.2A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.2A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV88ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 615mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 500 | 3,17406 Kč | 1 587,03 Kč |
| 1 000 | 2,83116 Kč | 2 831,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39489 Kč | 7 184,67 Kč |
| 6 000 | 2,17483 Kč | 13 048,98 Kč |
| 9 000 | 2,06268 Kč | 18 564,12 Kč |
| 15 000 | 1,93660 Kč | 29 049,00 Kč |
| 21 000 | 1,86193 Kč | 39 100,53 Kč |
| 30 000 | 1,78935 Kč | 53 680,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



