PMV88ENEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 31 298
Unit Price: 13,86000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 737
Unit Price: 14,28000 Kč
Datasheet
N-Channel 60 V 2.2A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV88ENEAR

DigiKey Part Number
1727-8668-2-ND - Tape & Reel (TR)
1727-8668-1-ND - Cut Tape (CT)
1727-8668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV88ENEAR
Description
MOSFET N-CH 60V 2.2A TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 2.2A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV88ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
117mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
615mW (Ta), 7.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,23530 Kč423,53 Kč
5003,17406 Kč1 587,03 Kč
1 0002,83116 Kč2 831,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39489 Kč7 184,67 Kč
6 0002,17483 Kč13 048,98 Kč
9 0002,06268 Kč18 564,12 Kč
15 0001,93660 Kč29 049,00 Kč
21 0001,86193 Kč39 100,53 Kč
30 0001,78935 Kč53 680,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč