Similar

PMV65ENEAR | |
|---|---|
DigiKey Part Number | 1727-2535-2-ND - Tape & Reel (TR) 1727-2535-1-ND - Cut Tape (CT) 1727-2535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV65ENEAR |
Description | MOSFET N-CH 40V 2.7A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 2.7A (Ta) 490mW (Ta), 6.25W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV65ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 4,72870 Kč | 472,87 Kč |
| 500 | 3,55706 Kč | 1 778,53 Kč |
| 1 000 | 3,17868 Kč | 3 178,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69733 Kč | 8 091,99 Kč |
| 6 000 | 2,45467 Kč | 14 728,02 Kč |
| 9 000 | 2,33099 Kč | 20 978,91 Kč |
| 15 000 | 2,19198 Kč | 32 879,70 Kč |
| 21 000 | 2,10964 Kč | 44 302,44 Kč |
| 30 000 | 2,02960 Kč | 60 888,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





