PMV55ENEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 10 306
Unit Price: 23,31000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 837
Unit Price: 14,28000 Kč
Datasheet
N-Channel 60 V 3.1A (Ta) 478mW (Ta), 8.36W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV55ENEAR

DigiKey Part Number
1727-PMV55ENEARTR-ND - Tape & Reel (TR)
1727-PMV55ENEARCT-ND - Cut Tape (CT)
1727-PMV55ENEARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV55ENEAR
Description
MOSFET N-CH 60V 3.1A TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 3.1A (Ta) 478mW (Ta), 8.36W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV55ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
646 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
478mW (Ta), 8.36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,51700 Kč75,17 Kč
1004,78540 Kč478,54 Kč
5003,60200 Kč1 801,00 Kč
1 0003,21962 Kč3 219,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,73303 Kč8 199,09 Kč
6 0002,48777 Kč14 926,62 Kč
9 0002,36272 Kč21 264,48 Kč
15 0002,22220 Kč33 333,00 Kč
21 0002,13899 Kč44 918,79 Kč
30 0002,05808 Kč61 742,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč