Similar
Similar

PMV55ENEAR | |
|---|---|
DigiKey Part Number | 1727-PMV55ENEARTR-ND - Tape & Reel (TR) 1727-PMV55ENEARCT-ND - Cut Tape (CT) 1727-PMV55ENEARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV55ENEAR |
Description | MOSFET N-CH 60V 3.1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.1A (Ta) 478mW (Ta), 8.36W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV55ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 646 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 478mW (Ta), 8.36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 500 | 3,60200 Kč | 1 801,00 Kč |
| 1 000 | 3,21962 Kč | 3 219,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73303 Kč | 8 199,09 Kč |
| 6 000 | 2,48777 Kč | 14 926,62 Kč |
| 9 000 | 2,36272 Kč | 21 264,48 Kč |
| 15 000 | 2,22220 Kč | 33 333,00 Kč |
| 21 000 | 2,13899 Kč | 44 918,79 Kč |
| 30 000 | 2,05808 Kč | 61 742,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







