TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV19XNEAR

DigiKey Part Number
1727-PMV19XNEARTR-ND - Tape & Reel (TR)
1727-PMV19XNEARCT-ND - Cut Tape (CT)
1727-PMV19XNEARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV19XNEAR
Description
MOSFET N-CH 30V 6A TO236AB
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 610mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV19XNEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
610mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,17800 Kč71,78 Kč
1004,56570 Kč456,57 Kč
5003,43788 Kč1 718,94 Kč
1 0003,07372 Kč3 073,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60908 Kč7 827,24 Kč
6 0002,37570 Kč14 254,20 Kč
9 0002,25677 Kč20 310,93 Kč
15 0002,12306 Kč31 845,90 Kč
21 0002,04388 Kč42 921,48 Kč
30 0001,96692 Kč59 007,60 Kč
75 0001,83924 Kč137 943,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč