PMV15ENEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 10 569
Unit Price: 23,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 41 167
Unit Price: 13,44000 Kč
Datasheet
N-Channel 30 V 6.2A (Ta) 700mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV15ENEAR

DigiKey Part Number
1727-8588-2-ND - Tape & Reel (TR)
1727-8588-1-ND - Cut Tape (CT)
1727-8588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV15ENEAR
Description
MOSFET N-CH 30V 6.2A TO236AB
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 700mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV15ENEAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 15 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
700mW (Ta), 8.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-236AB
Rds On (Max) @ Id, Vgs
20mOhm @ 5.8A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN537Nonsemi10 569FDN537NCT-ND23,73000 KčSimilar
TSM240N03CX RFGTaiwan Semiconductor Corporation41 167TSM240N03CXRFGCT-ND13,44000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes