PMPB23XNE,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,91032 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 33,39000 Kč
Datasheet
N-Channel 20 V 7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB23XNE,115

DigiKey Part Number
1727-1369-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMPB23XNE,115
Description
MOSFET N-CH 20V 7A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 20 V 7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1136 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66892 Kč8 006,76 Kč
6 0002,43129 Kč14 587,74 Kč
9 0002,31015 Kč20 791,35 Kč
15 0002,17401 Kč32 610,15 Kč
21 0002,09338 Kč43 960,98 Kč
30 0002,01502 Kč60 450,60 Kč
75 0001,89245 Kč141 933,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,66892 Kč
Unit Price with VAT:3,22939 Kč