
PMPB13XNEZ | |
|---|---|
DigiKey Part Number | 1727-PMPB13XNEZTR-ND - Tape & Reel (TR) 1727-PMPB13XNEZCT-ND - Cut Tape (CT) 1727-PMPB13XNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB13XNEZ |
Description | PMPB13XNE/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,98860 Kč | 598,86 Kč |
| 500 | 4,54354 Kč | 2 271,77 Kč |
| 1 000 | 4,07676 Kč | 4 076,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10770 Kč | 9 323,10 Kč |
| 6 000 | 2,83522 Kč | 17 011,32 Kč |
| 9 000 | 2,69635 Kč | 24 267,15 Kč |
| 15 000 | 2,54028 Kč | 38 104,20 Kč |
| 21 000 | 2,44785 Kč | 51 404,85 Kč |
| 30 000 | 2,35801 Kč | 70 740,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



