
SDM03U40Q-7 | |
|---|---|
DigiKey Part Number | SDM03U40Q-7DITR-ND - Tape & Reel (TR) SDM03U40Q-7DICT-ND - Cut Tape (CT) SDM03U40Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM03U40Q-7 |
Description | DIODE SCHOTTKY 30V 30MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09090 Kč | 309,09 Kč |
| 500 | 2,29298 Kč | 1 146,49 Kč |
| 1 000 | 2,03450 Kč | 2 034,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70532 Kč | 5 115,96 Kč |
| 6 000 | 1,53922 Kč | 9 235,32 Kč |
| 9 000 | 1,45451 Kč | 13 090,59 Kč |
| 15 000 | 1,35926 Kč | 20 388,90 Kč |
| 21 000 | 1,30285 Kč | 27 359,85 Kč |
| 30 000 | 1,24798 Kč | 37 439,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







