


PMPB10XNEZ | |
|---|---|
DigiKey Part Number | 1727-2702-2-ND - Tape & Reel (TR) 1727-2702-1-ND - Cut Tape (CT) 1727-2702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB10XNEZ |
Description | MOSFET N-CH 20V 9A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2175 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 9A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17318Q2 | Texas Instruments | 7 579 | 296-49599-1-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,28260 Kč | 628,26 Kč |
| 500 | 4,78544 Kč | 2 392,72 Kč |
| 1 000 | 4,30291 Kč | 4 302,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68907 Kč | 11 067,21 Kč |
| 6 000 | 3,46457 Kč | 20 787,42 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


