PMN50EPEX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 4 090
Unit Price: 19,53000 Kč
Datasheet

Similar


onsemi
In Stock: 197 986
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 489
Unit Price: 18,69000 Kč
Datasheet

Similar


onsemi
In Stock: 40 889
Unit Price: 19,95000 Kč
Datasheet

Similar


onsemi
In Stock: 13 077
Unit Price: 27,30000 Kč
Datasheet

Similar


onsemi
In Stock: 16 015
Unit Price: 18,48000 Kč
Datasheet

Similar


onsemi
In Stock: 2 888
Unit Price: 24,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 19 290
Unit Price: 20,79000 Kč
Datasheet
P-Channel 30 V 4.6A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN50EPEX

DigiKey Part Number
1727-PMN50EPEXTR-ND - Tape & Reel (TR)
1727-PMN50EPEXCT-ND - Cut Tape (CT)
1727-PMN50EPEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN50EPEX
Description
MOSFET P-CH 30V 4.6A 6TSOP
Customer Reference
Detailed Description
P-Channel 30 V 4.6A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
793 pF @ 15 V
FET Type
Power Dissipation (Max)
560mW (Ta), 6.25mW (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH6341-TL-Wonsemi4 090CPH6341-TL-WOSCT-ND19,53000 KčSimilar
CPH6350-TL-Wonsemi197 986CPH6350-TL-WOSCT-ND15,96000 KčSimilar
FDC610PZonsemi489FDC610PZCT-ND18,69000 KčSimilar
FDC658APonsemi40 889FDC658APCT-ND19,95000 KčSimilar
FDC658Ponsemi13 077FDC658PCT-ND27,30000 KčSimilar
In-Stock: 0
Marketplace Stock: 513 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

513In Stock
Ships from Rochester Electronics, LLC