Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN30XPX

DigiKey Part Number
1727-2699-2-ND - Tape & Reel (TR)
1727-2699-1-ND - Cut Tape (CT)
1727-2699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN30XPX
Description
MOSFET P-CH 20V 5.2A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 5.2A (Ta) 550mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
34mOhm @ 5.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1575 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
550mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119 696
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,83000 Kč15,83 Kč
109,76900 Kč97,69 Kč
507,11140 Kč355,57 Kč
1006,24480 Kč624,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,60109 Kč10 803,27 Kč
6 0003,28534 Kč19 712,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,83000 Kč
Unit Price with VAT:19,15430 Kč