



PMEG60T10ELRX | |
|---|---|
DigiKey Part Number | 1727-7807-2-ND - Tape & Reel (TR) 1727-7807-1-ND - Cut Tape (CT) 1727-7807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T10ELRX |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 650 nA @ 60 V | |
Capacitance @ Vr, F | 245pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11436 Kč | 6 343,08 Kč |
| 6 000 | 1,91561 Kč | 11 493,66 Kč |
| 9 000 | 1,81427 Kč | 16 328,43 Kč |
| 15 000 | 1,70035 Kč | 25 505,25 Kč |
| 21 000 | 1,63287 Kč | 34 290,27 Kč |
| 30 000 | 1,56727 Kč | 47 018,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,49620 Kč | 349,62 Kč |
| 500 | 2,60922 Kč | 1 304,61 Kč |
| 1 000 | 2,32259 Kč | 2 322,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 500 | 2,81794 Kč | 1 408,97 Kč |
| 1 000 | 2,50842 Kč | 2 508,42 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







