



PMEG6030ETPX | |
|---|---|
DigiKey Part Number | 1727-1348-2-ND - Tape & Reel (TR) 1727-1348-1-ND - Cut Tape (CT) 1727-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030ETPX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6030ETPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,59900 Kč | 95,99 Kč |
| 100 | 6,17400 Kč | 617,40 Kč |
| 500 | 4,69962 Kč | 2 349,81 Kč |
| 1 000 | 4,22410 Kč | 4 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,30134 Kč | 9 904,02 Kč |
| 6 000 | 3,01857 Kč | 18 111,42 Kč |
| 9 000 | 2,87445 Kč | 25 870,05 Kč |
| 15 000 | 2,71253 Kč | 40 687,95 Kč |
| 21 000 | 2,61663 Kč | 54 949,23 Kč |
| 30 000 | 2,52344 Kč | 75 703,20 Kč |
| 75 000 | 2,45496 Kč | 184 122,00 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |











