Diode 60 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6030CER-QX

DigiKey Part Number
1727-PMEG6030CER-QXTR-ND - Tape & Reel (TR)
1727-PMEG6030CER-QXCT-ND - Cut Tape (CT)
1727-PMEG6030CER-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6030CER-QX
Description
DIODE SCHOTTKY 60V 3A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
100pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
60 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
760 mV @ 3 A
Supplier Device Package
SOD-123W
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKL16-AQDiotec Semiconductor2 6984878-SKL16-AQ-ND7,77000 KčSimilar
SS310LWHTaiwan Semiconductor Corporation32 7241801-SS310LWHCT-ND10,08000 KčSimilar
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,00500 Kč60,05 Kč
1003,79010 Kč379,01 Kč
5002,82928 Kč1 414,64 Kč
1 0002,51850 Kč2 518,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12129 Kč6 363,87 Kč
6 0001,92198 Kč11 531,88 Kč
9 0001,82036 Kč16 383,24 Kč
15 0001,70613 Kč25 591,95 Kč
21 0001,63846 Kč34 407,66 Kč
30 0001,57269 Kč47 180,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč