Similar




PMEG6020EPASX | |
|---|---|
DigiKey Part Number | 1727-2412-2-ND - Tape & Reel (TR) 1727-2412-1-ND - Cut Tape (CT) 1727-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020EPASX |
Description | DIODE SCHOTTKY 60V 2A DFN2020D-3 |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6020EPASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 575 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.5 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN2020D-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,99070 Kč | 599,07 Kč |
| 500 | 4,54270 Kč | 2 271,35 Kč |
| 1 000 | 4,07571 Kč | 4 075,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48154 Kč | 10 444,62 Kč |
| 6 000 | 3,18214 Kč | 19 092,84 Kč |
| 9 000 | 3,02954 Kč | 27 265,86 Kč |
| 15 000 | 2,85809 Kč | 42 871,35 Kč |
| 21 000 | 2,75657 Kč | 57 887,97 Kč |
| 30 000 | 2,65787 Kč | 79 736,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




