New Product
SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD323HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG6010EXDX

DigiKey Part Number
1727-PMEG6010EXDXTR-ND - Tape & Reel (TR)
1727-PMEG6010EXDXCT-ND - Cut Tape (CT)
1727-PMEG6010EXDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010EXDX
Description
PMEG6010EXD/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.4 ns
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
74pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD323HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,87300 Kč38,73 Kč
502,77020 Kč138,51 Kč
1002,40810 Kč240,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,20972 Kč5 443,74 Kč
9 0001,08826 Kč9 794,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč