


PMEG6010EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6010EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG6010EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010EXD-QX |
Description | PMEG6010EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.4 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 74pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,14700 Kč | 41,47 Kč |
| 50 | 2,96800 Kč | 148,40 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,30505 Kč | 5 872,73 Kč |
| 9 000 | 1,17560 Kč | 10 580,40 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |






