
ZV30K0603300NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV30K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV30K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV30K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K0603300NIR1 |
Description | VARISTOR 47V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 250 | 1,56728 Kč | 391,82 Kč |
| 500 | 1,47826 Kč | 739,13 Kč |
| 1 000 | 1,40498 Kč | 1 404,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,30398 Kč | 4 563,93 Kč |
| 7 000 | 1,26156 Kč | 8 830,92 Kč |
| 10 500 | 1,24032 Kč | 13 023,36 Kč |
| 17 500 | 1,21679 Kč | 21 293,83 Kč |
| 24 500 | 1,20303 Kč | 29 474,24 Kč |
| 35 000 | 1,18981 Kč | 41 643,35 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



