TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277, 3-PowerDFN
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG45T15EPDAZ

DigiKey Part Number
1727-8327-2-ND - Tape & Reel (TR)
1727-8327-1-ND - Cut Tape (CT)
1727-8327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG45T15EPDAZ
Description
DIODE SCHOTTKY 45V 15A CFP15
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
2200pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1019,24000 Kč192,40 Kč
10012,78160 Kč1 278,16 Kč
50010,00718 Kč5 003,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,65885 Kč12 988,27 Kč
3 0007,97998 Kč23 939,94 Kč
4 5007,63404 Kč34 353,18 Kč
7 5007,24547 Kč54 341,03 Kč
10 5007,07543 Kč74 292,01 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč