



PMEG40T20EPX | |
|---|---|
DigiKey Part Number | 1727-7480-2-ND - Tape & Reel (TR) 1727-7480-1-ND - Cut Tape (CT) 1727-7480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T20EPX |
Description | DIODE SCHOTTK 40V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG40T20EPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 445 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 22 µA @ 40 V | |
Capacitance @ Vr, F | 355pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 500 | 2,88386 Kč | 1 441,93 Kč |
| 1 000 | 2,56806 Kč | 2 568,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16601 Kč | 6 498,03 Kč |
| 6 000 | 1,96324 Kč | 11 779,44 Kč |
| 9 000 | 1,85984 Kč | 16 738,56 Kč |
| 15 000 | 1,74362 Kč | 26 154,30 Kč |
| 21 000 | 1,67477 Kč | 35 170,17 Kč |
| 30 000 | 1,60785 Kč | 48 235,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



