


PMEG40T20EP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG40T20EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG40T20EP-QXCT-ND - Cut Tape (CT) 1727-PMEG40T20EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T20EP-QX |
Description | DIODE SCHOTTK 40V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 515 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 22 µA @ 40 V | |
Capacitance @ Vr, F | 355pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 100 | 3,99320 Kč | 399,32 Kč |
| 500 | 2,99332 Kč | 1 496,66 Kč |
| 1 000 | 2,67019 Kč | 2 670,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25902 Kč | 6 777,06 Kč |
| 6 000 | 2,05171 Kč | 12 310,26 Kč |
| 9 000 | 1,94603 Kč | 17 514,27 Kč |
| 15 000 | 1,82725 Kč | 27 408,75 Kč |
| 21 000 | 1,75690 Kč | 36 894,90 Kč |
| 30 000 | 1,68853 Kč | 50 655,90 Kč |
| 75 000 | 1,53902 Kč | 115 426,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


