
PMEG4030CER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4030CER-QXTR-ND - Tape & Reel (TR) 1727-PMEG4030CER-QXCT-ND - Cut Tape (CT) 1727-PMEG4030CER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030CER-QX |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 113pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,70500 Kč | 57,05 Kč |
| 100 | 3,59960 Kč | 359,96 Kč |
| 500 | 2,68976 Kč | 1 344,88 Kč |
| 1 000 | 2,39528 Kč | 2 395,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96902 Kč | 5 907,06 Kč |
| 6 000 | 1,78402 Kč | 10 704,12 Kč |
| 9 000 | 1,68968 Kč | 15 207,12 Kč |
| 15 000 | 1,58366 Kč | 23 754,90 Kč |
| 21 000 | 1,52085 Kč | 31 937,85 Kč |
| 30 000 | 1,45979 Kč | 43 793,70 Kč |
| 75 000 | 1,32581 Kč | 99 435,75 Kč |
| 150 000 | 1,29721 Kč | 194 581,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |




