



PMEG4020EXE-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4020EXE-QXTR-ND - Tape & Reel (TR) 1727-PMEG4020EXE-QXCT-ND - Cut Tape (CT) 1727-PMEG4020EXE-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EXE-QX |
Description | DIODE SCHOTTKY 40V 2A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,60380 Kč | 260,38 Kč |
| 500 | 1,92090 Kč | 960,45 Kč |
| 1 000 | 1,69979 Kč | 1 699,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41806 Kč | 4 254,18 Kč |
| 6 000 | 1,27584 Kč | 7 655,04 Kč |
| 9 000 | 1,20330 Kč | 10 829,70 Kč |
| 15 000 | 1,12174 Kč | 16 826,10 Kč |
| 21 000 | 1,07341 Kč | 22 541,61 Kč |
| 30 000 | 1,02642 Kč | 30 792,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


