PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4020CERX

DigiKey Part Number
1727-PMEG4020CERXTR-ND - Tape & Reel (TR)
1727-PMEG4020CERXCT-ND - Cut Tape (CT)
1727-PMEG4020CERXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020CERX
Description
DIODE SCHOTTKY 40V 2A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.5 ns
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
113pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,36800 Kč53,68 Kč
503,86060 Kč193,03 Kč
1003,36590 Kč336,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84777 Kč5 543,31 Kč
6 0001,66583 Kč9 994,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč