PMEG4010BEA-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 38 428
Unit Price: 15,96000 Kč
Datasheet
Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG4010BEA-QX

DigiKey Part Number
1727-PMEG4010BEA-QXTR-ND - Tape & Reel (TR)
1727-PMEG4010BEA-QXCT-ND - Cut Tape (CT)
1727-PMEG4010BEA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010BEA-QX
Description
DIODE SCHOTTKY 40V 1A SOD323
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Mfr
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBSS14HEonsemi38 428488-NRVBSS14HECT-ND15,96000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types