Diode 40 V 500mA Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4005ESFCYL

DigiKey Part Number
2156-PMEG4005ESFCYL-NEX-ND
Manufacturer
Manufacturer Product Number
PMEG4005ESFCYL
Description
DIODE SCHOTTK 40V 500MA DSN06032
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
880 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.28 ns
Current - Reverse Leakage @ Vr
6.5 µA @ 40 V
Capacitance @ Vr, F
17pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DSN0603-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:54000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 6201,67984 Kč6 081,02 Kč
Unit Price without VAT:1,67984 Kč
Unit Price with VAT:2,03261 Kč