PMEG4005EJF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Direct


onsemi
In Stock: 4 386
Unit Price: 0,36000 Kč
Datasheet

Similar


onsemi
In Stock: 50 423
Unit Price: 0,14000 Kč
Datasheet
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4005EJF

DigiKey Part Number
1727-PMEG4005EJFTR-ND - Tape & Reel (TR)
1727-PMEG4005EJFCT-ND - Cut Tape (CT)
1727-PMEG4005EJFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005EJF
Description
DIODE SCHOTTKY 40V 500MA SOD323F
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
104,93700 Kč49,37 Kč
503,54120 Kč177,06 Kč
1003,08490 Kč308,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,40948 Kč14 094,80 Kč
20 0001,28491 Kč25 698,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč