Similar
Similar
Similar

PMEG4002EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4002EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG4002EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG4002EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002EJ-QX |
Description | DIODE SCHOTTKY 40V 200MA SOD323F |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,95700 Kč | 39,57 Kč |
| 100 | 2,46920 Kč | 246,92 Kč |
| 500 | 1,82378 Kč | 911,89 Kč |
| 1 000 | 1,61432 Kč | 1 614,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34762 Kč | 4 042,86 Kč |
| 6 000 | 1,21294 Kč | 7 277,64 Kč |
| 9 000 | 1,14428 Kč | 10 298,52 Kč |
| 15 000 | 1,06704 Kč | 16 005,60 Kč |
| 21 000 | 1,02129 Kč | 21 447,09 Kč |
| 30 000 | 0,97680 Kč | 29 304,00 Kč |
| 75 000 | 0,87914 Kč | 65 935,50 Kč |
| 150 000 | 0,81879 Kč | 122 818,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











