PMEG4002EB-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 13 866
Unit Price: 6,67000 Kč
Datasheet

Similar


onsemi
In Stock: 71 382
Unit Price: 4,17000 Kč
Datasheet

Similar


onsemi
In Stock: 4 873
Unit Price: 6,25000 Kč
Datasheet
New at DigiKey
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4002EB-QYL

DigiKey Part Number
1727-PMEG4002EB-QYLTR-ND - Tape & Reel (TR)
1727-PMEG4002EB-QYLCT-ND - Cut Tape (CT)
1727-PMEG4002EB-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4002EB-QYL
Description
PMEG4002EB-Q/SOD523/SC-79
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
104,43700 Kč44,37 Kč
503,17440 Kč158,72 Kč
1002,76410 Kč276,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,28935 Kč10 314,80 Kč
16 0001,17011 Kč18 721,76 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč