PMEG4002AESFYL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 268
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 128 562
Unit Price: 2,51976 Kč
Datasheet
Diode 40 V 200mA Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4002AESFYL

DigiKey Part Number
1727-2293-2-ND - Tape & Reel (TR)
1727-2293-1-ND - Cut Tape (CT)
1727-2293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4002AESFYL
Description
DIODE SCHOTTK 40V 200MA DSN06032
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
525 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.25 ns
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
18pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DSN0603-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 268 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,09500 Kč40,95 Kč
1002,55760 Kč255,76 Kč
5001,88646 Kč943,23 Kč
1 0001,66892 Kč1 668,92 Kč
2 0001,48530 Kč2 970,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,18030 Kč10 622,70 Kč
18 0001,07373 Kč19 327,14 Kč
27 0001,01942 Kč27 524,34 Kč
45 0000,95838 Kč43 127,10 Kč
63 0000,92223 Kč58 100,49 Kč
90 0000,88709 Kč79 838,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč

Other Suppliers on DigiKey

268In Stock
Ships from Rochester Electronics, LLC