SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG3030BEP-QX

DigiKey Part Number
1727-PMEG3030BEP-QXTR-ND - Tape & Reel (TR)
1727-PMEG3030BEP-QXCT-ND - Cut Tape (CT)
1727-PMEG3030BEP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030BEP-QX
Description
DIODE SCHOTTK 30V 3A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,43000 Kč114,30 Kč
508,36940 Kč418,47 Kč
1007,37380 Kč737,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10426 Kč12 312,78 Kč
6 0003,75788 Kč22 547,28 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč