Diode 30 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-128/CFP5
SOD-128

PMEG3020EP-QX

DigiKey Part Number
1727-PMEG3020EP-QXTR-ND - Tape & Reel (TR)
1727-PMEG3020EP-QXCT-ND - Cut Tape (CT)
1727-PMEG3020EP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020EP-QX
Description
DIODE SCHOTTK 30V 2A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Capacitance @ Vr, F
325pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,81900 Kč88,19 Kč
1005,64010 Kč564,01 Kč
5004,26680 Kč2 133,40 Kč
1 0003,82416 Kč3 824,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87267 Kč8 618,01 Kč
6 0002,61674 Kč15 700,44 Kč
9 0002,48628 Kč22 376,52 Kč
15 0002,33967 Kč35 095,05 Kč
21 0002,25284 Kč47 309,64 Kč
30 0002,16844 Kč65 053,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč