Direct

PMEG3020EH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020EH-QXCT-ND - Cut Tape (CT) 1727-PMEG3020EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EH-QX |
Description | DIODE SCHOTTKY 30V 2A SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,49200 Kč | 349,20 Kč |
| 500 | 2,59998 Kč | 1 299,99 Kč |
| 1 000 | 2,31125 Kč | 2 311,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94385 Kč | 5 831,55 Kč |
| 6 000 | 1,75851 Kč | 10 551,06 Kč |
| 9 000 | 1,66402 Kč | 14 976,18 Kč |
| 15 000 | 1,55777 Kč | 23 366,55 Kč |
| 21 000 | 1,49484 Kč | 31 391,64 Kč |
| 30 000 | 1,43365 Kč | 43 009,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




