



PMEG3020BEP,115 | |
|---|---|
DigiKey Part Number | 1727-5202-2-ND - Tape & Reel (TR) 1727-5202-1-ND - Cut Tape (CT) 1727-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020BEP,115 |
Description | DIODE SCHOTTK 30V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 500 | 4,10762 Kč | 2 053,81 Kč |
| 1 000 | 3,67885 Kč | 3 678,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13353 Kč | 9 400,59 Kč |
| 6 000 | 2,85874 Kč | 17 152,44 Kč |
| 9 000 | 2,71870 Kč | 24 468,30 Kč |
| 15 000 | 2,56131 Kč | 38 419,65 Kč |
| 21 000 | 2,46809 Kč | 51 829,89 Kč |
| 30 000 | 2,37749 Kč | 71 324,70 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |








