Diode 30 V 1A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3010EP,115

DigiKey Part Number
1727-5408-2-ND - Tape & Reel (TR)
1727-5408-1-ND - Cut Tape (CT)
1727-5408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010EP,115
Description
DIODE SCHOTTK 30V 1A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Capacitance @ Vr, F
170pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,08900 Kč60,89 Kč
1003,84470 Kč384,47 Kč
5002,87126 Kč1 435,63 Kč
1 0002,55672 Kč2 556,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15572 Kč6 467,16 Kč
6 0001,95372 Kč11 722,32 Kč
9 0001,85074 Kč16 656,66 Kč
15 0001,73498 Kč26 024,70 Kč
21 0001,66640 Kč34 994,40 Kč
30 0001,59974 Kč47 992,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč