



PMEG3010BEP,115 | |
|---|---|
DigiKey Part Number | 1727-5423-2-ND - Tape & Reel (TR) 1727-5423-1-ND - Cut Tape (CT) 1727-5423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEP,115 |
Description | DIODE SCHOTTK 30V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010BEP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 100 | 3,56800 Kč | 356,80 Kč |
| 500 | 2,66494 Kč | 1 332,47 Kč |
| 1 000 | 2,37276 Kč | 2 372,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00101 Kč | 6 003,03 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |





