
PMEG3010BEP,115 | |
|---|---|
DigiKey Part Number | 2156-PMEG3010BEP,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEP,115 |
Description | DIODE SCHOTTK 30V 1A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 441 | 4,42050 Kč | 6 369,94 Kč |
| Unit Price without VAT: | 4,42050 Kč |
|---|---|
| Unit Price with VAT: | 5,34881 Kč |





