


PMEG3010BEA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010BEA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEA-QX |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52194 Kč | 4 565,82 Kč |
| 6 000 | 1,37282 Kč | 8 236,92 Kč |
| 9 000 | 1,29674 Kč | 11 670,66 Kč |
| 15 000 | 1,21125 Kč | 18 168,75 Kč |
| 21 000 | 1,16059 Kč | 24 372,39 Kč |
| 30 000 | 1,15766 Kč | 34 729,80 Kč |
| Unit Price without VAT: | 1,52194 Kč |
|---|---|
| Unit Price with VAT: | 1,84155 Kč |




