Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG3010BEA-QF

DigiKey Part Number
1727-PMEG3010BEA-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG3010BEA-QF
Description
DIODE SCHOTTKY 30V 1A SOD323
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
55pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,27821 Kč12 782,10 Kč
20 0001,16767 Kč23 353,40 Kč
30 0001,15766 Kč34 729,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27821 Kč
Unit Price with VAT:1,54663 Kč