


PMEG3005AEA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3005AEA-QXTR-ND - Tape & Reel (TR) 1727-PMEG3005AEA-QXCT-ND - Cut Tape (CT) 1727-PMEG3005AEA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005AEA-QX |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 500 | 1,90882 Kč | 954,41 Kč |
| 1 000 | 1,69095 Kč | 1 690,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41323 Kč | 4 239,69 Kč |
| 6 000 | 1,27307 Kč | 7 638,42 Kč |
| 9 000 | 1,20160 Kč | 10 814,40 Kč |
| 15 000 | 1,12121 Kč | 16 818,15 Kč |
| 21 000 | 1,07359 Kč | 22 545,39 Kč |
| 30 000 | 1,02728 Kč | 30 818,40 Kč |
| 75 000 | 0,92564 Kč | 69 423,00 Kč |
| 150 000 | 0,86284 Kč | 129 426,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


