Parametric Equivalent

PMEG2020CPA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020CPA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2020CPA-QX |
Description | DIODE ARRAY SCHOTT 20V 2A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44003 Kč | 10 320,09 Kč |
| 6 000 | 3,18197 Kč | 19 091,82 Kč |
| Unit Price without VAT: | 3,44003 Kč |
|---|---|
| Unit Price with VAT: | 4,16244 Kč |


