Parametric Equivalent

PMEG2020CPA,115 | |
|---|---|
DigiKey Part Number | 1727-5194-2-ND - Tape & Reel (TR) 1727-5194-1-ND - Cut Tape (CT) 1727-5194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020CPA,115 |
Description | DIODE ARRAY SCHOTT 20V 2A 3HUSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,12930 Kč | 612,93 Kč |
| 500 | 4,65190 Kč | 2 325,95 Kč |
| 1 000 | 4,17545 Kč | 4 175,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56910 Kč | 10 707,30 Kč |
| 6 000 | 3,26358 Kč | 19 581,48 Kč |
| 9 000 | 3,10791 Kč | 27 971,19 Kč |
| 15 000 | 2,93297 Kč | 43 994,55 Kč |
| 21 000 | 2,82936 Kč | 59 416,56 Kč |
| 30 000 | 2,72868 Kč | 81 860,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




